• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rack tray Adam Hall 87554 4 U

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Adam Hall 19" Parts 87554 19" 4 HE rack tray 375 mm depth

  • 19" rack storage extra deep, for devices up to 375 mm depth
  • Rear edge is 10 mm raised for more stability
  • Usable inner width 435 mm
  • Vents in sides
  • This text is machine translated.

Technical specifications

Product type

Rack tray

Rack unit

4 U

Material

Steel

Factory colour

Black

Dim

(L x W x H) 375 x 482.6 x 177.8 mm

Content

1 pc(s)

Weight

3.56 kg

Width

482.6 mm

Height

177.8 mm

Length

375 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2386152 Rack tray Adam Hall 87554 4 U

Description

Features

  • Product type: 19" rack trays
  • Material: Steel
  • Surface: Powder-coated
  • Colour, black
  • Height: 4 HE
  • Width: 19"
  • Depth: 375 mm
  • Material thickness 1.6 mm.
  • Weighs 3.56 kg.

More interesting products

(*All information is plus legal VAT)