• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heatshrink w/o adhesive White 25 mm 8 mm Shrinkage:3:1 Sold per metre

Product type
Heatshrink w/o adhesive
Nominal inside diameter (pre-shrinkage)
25 mm
Nominal diameter (post-shrinkage)
8 mm
Content
Sold per metre
Factory colour
White
Datasheet (PDF)
EAN:
Item no:
Fast track dispatch on Tue 3 Nov

481 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Highlights & Details

Thin-walled heat shrink tubing without adhesive 3:1

  • Sold per metre
  • Shrinkage: 3:1
  • White
  • Nominal inside diameter (pre-shrinkage): 25 mm

Our service for you

Technical specifications

Product type

Heatshrink w/o adhesive

Nominal inside diameter (pre-shrinkage)

25 mm

Nominal diameter (post-shrinkage)

8 mm

Factory colour

White

Shrinkage

3:1

Content

Sold per metre

Material

Polyolefin

Shrink temperature (min.)

+70 °C

Shrink temperature (max.)

+100 °C

Min. temperature

-55 °C

Max. temperature

+135 °C

Halogen-free

No

RoHS-compliant

Yes

Max. length sold by the metre

50 m

Documents & Downloads

Datasheet

Datasheet 393748 Heatshrink w/o adhesive White 25 mm 8 mm Shrinkage:3:1 Sold per metre

User & Safety Instructions

User & Safety Instructions 393748 Heatshrink w/o adhesive White 25 mm 8 mm Shrinkage:3:1 Sold per metre

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 63.97€ 60.97*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)