

Piece
Power connector
Plug
26 - 12
Push-in connector
4 mm²
500 V
16 A
Polycarbonate
6
936010206
Grey
1 pc(s)
Copper alloy silver plated
6
Yes
MWE Industrial Solution
7306.5961.0
Cont,ins. ,hoods,hsg
93601
yes
Datasheet 2450828 Heavy duty connec 936010206 MWE Industrial Solution Grey Molex Content: 1 pc(s)
User & Safety Instructions 2450828 Heavy duty connec 936010206 MWE Industrial Solution Grey Molex Content: 1 pc(s)