

Piece
Power connector
Socket
20 - 14
Screw terminal
2.5 mm²
500 V
16 A
Polycarbonate
10
936010231
Grey
1 pc(s)
Copper alloy silver plated
10
Yes
MWE Industrial Solution
7310.6004.0
Cont,ins. ,hoods,hsg
93601
yes
Datasheet 2450831 Heavy duty connec 936010231 MWE Industrial Solution Grey Molex Content: 1 pc(s)
User & Safety Instructions 2450831 Heavy duty connec 936010231 MWE Industrial Solution Grey Molex Content: 1 pc(s)