

Piece
Power connector
Plug
20 - 14
Screw terminal
2.5 mm²
500 V
16 A
Polycarbonate
10
936010238
Grey
1 pc(s)
Copper alloy silver plated
10
Yes
MWE Industrial Solution
7310.6104.0
Cont,ins. ,hoods,hsg
93601
Datasheet 2450832 Heavy duty connec 936010238 MWE Industrial Solution Grey Molex Content: 1 pc(s)
User & Safety Instructions 2450832 Heavy duty connec 936010238 MWE Industrial Solution Grey Molex Content: 1 pc(s)