

Piece
Power connector
Socket
20 - 14
Screw terminal
2.5 mm²
500 V
16 A
Polycarbonate
16
936010263
Grey
1 pc(s)
Copper alloy silver plated
16
Yes
MWE Industrial Solution
Lock for counterpart
7316.6005.0
Cont,ins. ,hoods,hsg
93601
Datasheet 2450833 Heavy duty connec 936010263 MWE Industrial Solution Grey Molex Content: 1 pc(s)
User & Safety Instructions 2450833 Heavy duty connec 936010263 MWE Industrial Solution Grey Molex Content: 1 pc(s)