

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Power connector
Socket
20 - 14
Screw terminal
2.5 mm²
500 V
16 A
Polycarbonate
24
936010297
Grey
1 pc(s)
Copper alloy silver plated
24
Yes
MWE Industrial Solution
7324.6007.0
Cont,ins. ,hoods,hsg
93601
Datasheet 2450836 Heavy duty connec 936010297 MWE Industrial Solution Grey Molex Content: 1 pc(s)
User & Safety Instructions 2450836 Heavy duty connec 936010297 MWE Industrial Solution Grey Molex Content: 1 pc(s)