

Piece
Power connector
Plug
20 - 14
Screw terminal
2.5 mm²
500 V
16 A
Polycarbonate
24
936010307
Grey
1 pc(s)
Copper alloy silver plated
24
Yes
MWE Industrial Solution
7324.6107.0
Cont,ins. ,hoods,hsg
93601
yes
Datasheet 2450837 Heavy duty connec 936010307 MWE Industrial Solution Grey Molex Content: 1 pc(s)
User & Safety Instructions 2450837 Heavy duty connec 936010307 MWE Industrial Solution Grey Molex Content: 1 pc(s)