• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hebotec HSD 3 - 12 Fastener 1025-024C Bundle Ø range 3 up to 12 mm 1 pc(s)

Product type
Fastener
Bundle diameter (min.)
3 mm
Bundle Ø (max.)
12 mm
Material
Spring steel
Bundle Ø range
3 up to 12 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Hebotec 1025-024C Screen clamp

  • Fastener
  • Bundle Ø range 3 up to 12 mm

Technical specifications

  • Component 1: Shield clamp
  • Length: 30.5 mm.
  • Width: 19.8 mm
  • Height: 29.4 mm
  • Material 1: Galvanized spring steel
  • Min 3 mm shield diameter
  • Max. Diameter 12 mm
Product type

Fastener

Bundle Ø range

3 up to 12 mm

Bundle diameter (min.)

3 mm

Bundle Ø (max.)

12 mm

Material

Spring steel

Content

1 pc(s)

Manufacturer part #

1025-024C

Width

19.8 mm

Height

29.4 mm

Length

30.5 mm

Type

HSD 3 - 12

Documents & Downloads

Datasheet

Datasheet 3411277 Hebotec HSD 3 - 12 Fastener 1025-024C Bundle Ø range 3 up to 12 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3411277 Hebotec HSD 3 - 12 Fastener 1025-024C Bundle Ø range 3 up to 12 mm 1 pc(s)

Description

HEBOCLIP DUO for 10 x 3mm busbar or sheet edge, without strain relief, with 2 screen clamps, screen diameter 3 - 12mm

This text is machine translated.

More interesting products

(*All information is plus legal VAT)