• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hebotec HSDZ1,5 3 - 6 Fastener 1025-032C Bundle Ø range 3 up to 6 mm 1 pc(s)

Product type
Fastener
Bundle diameter (min.)
3 mm
Bundle Ø (max.)
6 mm
Material
Spring steel
Bundle Ø range
3 up to 6 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Hebotec 1025-032C Screen clamp

  • Fastener
  • Bundle Ø range 3 up to 6 mm

Technical specifications

  • Component 1: Shield clamp
  • Length: 43.4 mm.
  • Width: 19.8 mm
  • Height: 20.4 mm
  • Material 1: Galvanized spring steel
  • Min 3 mm shield diameter
  • Max. Diameter 6 mm
Product type

Fastener

Bundle Ø range

3 up to 6 mm

Bundle diameter (min.)

3 mm

Bundle Ø (max.)

6 mm

Material

Spring steel

Content

1 pc(s)

Manufacturer part #

1025-032C

Width

19.8 mm

Height

20.4 mm

Length

43.4 mm

Type

HSDZ1,5 3 - 6

Documents & Downloads

Datasheet

Datasheet 3411279 Hebotec HSDZ1,5 3 - 6 Fastener 1025-032C Bundle Ø range 3 up to 6 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3411279 Hebotec HSDZ1,5 3 - 6 Fastener 1025-032C Bundle Ø range 3 up to 6 mm 1 pc(s)

Description

HEBOCLIP DUO for 10 x 1.5mm busbar or sheet edge, with strain relief, with 2 screen clamps, screen diameter 3-6mm

This text is machine translated.

More interesting products

(*All information is plus legal VAT)