• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hebotec HSE 6 - 8 Fastener 1025-123C Bundle Ø range 6 up to 8 mm 1 pc(s)

Product type
Fastener
Bundle diameter (min.)
6 mm
Bundle Ø (max.)
8 mm
Material
Spring steel
Bundle Ø range
6 up to 8 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Hebotec 1025-123C Screen holder

  • Fastener
  • Bundle Ø range 6 up to 8 mm

Technical specifications

  • Component 1: Shield clamp
  • Length: 29.8 mm
  • Width 13.1 mm
  • Height: 24.6 mm
  • Material 1: Galvanized spring steel
  • Min 6 mm shield diameter
  • Max. Diameter 8 mm
Product type

Fastener

Bundle Ø range

6 up to 8 mm

Bundle diameter (min.)

6 mm

Bundle Ø (max.)

8 mm

Material

Spring steel

Content

1 pc(s)

Manufacturer part #

1025-123C

Dimensions

Länge: 29.8 mm Breite: 13.1 mm Höhe: 24.6 mm mm

Width

13.1 mm

Height

24.6 mm

Length

29.8 mm

Type

HSE 6 - 8

Documents & Downloads

Datasheet

Datasheet 3411287 Hebotec HSE 6 - 8 Fastener 1025-123C Bundle Ø range 6 up to 8 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3411287 Hebotec HSE 6 - 8 Fastener 1025-123C Bundle Ø range 6 up to 8 mm 1 pc(s)

Description

HEBOCLIP Uno for 10 x 3mm bus bar or sheet metal edge, without strain relief, with shielding clamp, shielding diameter 6 - 8mm

This text is machine translated.

More interesting products

(*All information is plus legal VAT)