• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hebotec HSEZ1,5 8 - 11 Fastener 1025-134C Bundle Ø range 8 up to 11 mm 1 pc(s)

Product type
Fastener
Bundle diameter (min.)
8 mm
Bundle Ø (max.)
11 mm
Material
Spring steel
Bundle Ø range
8 up to 11 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Hebotec 1025-134C screen clamp

  • Fastener
  • Bundle Ø range 8 up to 11 mm

Technical specifications

  • Component 1: Shield clamp
  • Length: 43.4 mm.
  • Width 13.1 mm
  • Height: 24.7 mm
  • Material 1: Galvanized spring steel
  • Min 8 mm shield diameter
  • Max. Diameter 11 mm
Product type

Fastener

Bundle Ø range

8 up to 11 mm

Bundle diameter (min.)

8 mm

Bundle Ø (max.)

11 mm

Material

Spring steel

Content

1 pc(s)

Manufacturer part #

1025-134C

Width

13.1 mm

Height

24.7 mm

Length

43.4 mm

Type

HSEZ1,5 8 - 11

Documents & Downloads

Datasheet

Datasheet 3411296 Hebotec HSEZ1,5 8 - 11 Fastener 1025-134C Bundle Ø range 8 up to 11 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3411296 Hebotec HSEZ1,5 8 - 11 Fastener 1025-134C Bundle Ø range 8 up to 11 mm 1 pc(s)

Description

HEBOCLIP Uno for 10 x 1.5mm bus bar or sheet edge, with strain relief, with shielding clamp, shielding diameter 8 - 11 mm

This text is machine translated.

More interesting products

(*All information is plus legal VAT)