• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hebotec HSK-RKS 3 - 6 B2,5² Fastener Rivets 1016-012C 1 pc(s)

Product type
Fastener
Fastening method
Rivets
Material
Spring steel
Content
1 pc(s)
Manufacturer part #
1016-012C
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Multiple: 10
Total (€ 6.49 / piece)
€ 64.90
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hebotec 1016-012C screen clamp

  • Fastener
  • Rivets

Technical specifications

  • Component 1: Shield clamp
  • Length: 21.1 mm
  • Width 12.8 mm
  • Height: 21.1 mm
  • Material 1: Galvanized spring steel
  • Min 3 mm shield diameter
  • Max. Diameter 6 mm
Product type

Fastener

Fastening method

Rivets

Material

Spring steel

Content

1 pc(s)

Manufacturer part #

1016-012C

Dimensions

Länge: 21.1 mm Breite: 12.8 mm Höhe: 21.1 mm mm

Width

12.8 mm

Height

21.1 mm

Length

21.1 mm

Type

HSK-RKS 3 - 6 B2,5²

Type A

Crimping

Documents & Downloads

Datasheet

Datasheet 3411210 Hebotec HSK-RKS 3 - 6 B2,5² Fastener Rivets 1016-012C 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3411210 Hebotec HSK-RKS 3 - 6 B2,5² Fastener Rivets 1016-012C 1 pc(s)

Description

Shield clamp 3 - 6mm, riveted on ring terminal, blue PA insulation, UL listed, for conductor cross-sections 1.5 - 2.5mm²

This text is machine translated.

More interesting products

(*All information is plus legal VAT)