• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hebotec KBHP 6 - 60 Cable mount 3010-006C 1 pc(s)

Product type
Cable mount
Material
Polyamide (fibreglass-reinforced)
Polypropylene
Velours
PA
Content
1 pc(s)
Manufacturer part #
3010-006C
Width
34.1 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Multiple: 10
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hebotec 3010-006C socket

  • Cable mount

Technical specifications

  • Component 1: Socket
  • Component 2: Velcro tape
  • Length: 152.3 mm
  • Width 34.1 mm
  • Height: 14.6 mm
  • Material 1: Glass-fiber reinforced polyamide
  • Material 2: Polypropylene;Velours PA
  • Min 6 mm shield diameter
  • Max. Diameter 60 mm
Product type

Cable mount

Material

Polyamide (fibreglass-reinforced)

Polypropylene

Velours

PA

Content

1 pc(s)

Manufacturer part #

3010-006C

Width

34.1 mm

Height

14.6 mm

Length

152.3 mm

Type

KBHP 6 - 60

Documents & Downloads

Datasheet

Datasheet 3411379 Hebotec KBHP 6 - 60 Cable mount 3010-006C 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3411379 Hebotec KBHP 6 - 60 Cable mount 3010-006C 1 pc(s)

Description

Velcro tape holder for profile nut 10 mm, clamping range 6 - 60 mm, self-extinguishing in accordance with UL94-V2, width 20 mm, color black

This text is machine translated.

More interesting products

(*All information is plus legal VAT)