• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hebotec KBS-SN 8-35 20 Cable mount Rivets 3011-574-180C Bundle Ø range 8 up to 35 mm + expanding rivet Black 1 pc(s)

Product type
Cable mount
Fastening method
Rivets
Bundle diameter (min.)
8 mm
Bundle Ø (max.)
35 mm
Material
Polyamide (fibreglass-reinforced)
Polypropylene
Velours
PA
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Hebotec 3011-574-180C socket

  • Black
  • Cable mount
  • Rivets
  • Bundle Ø range 8 up to 35 mm

Technical specifications

  • Component 1: Socket
  • Component 2: Velcro tape
  • Colour, black
  • Clamping range 1 8 mm
  • Clamping range 2 35 mm
  • Length: 209.1 mm
  • Width 26.1 mm
  • Height: 16.1 mm
  • Material 1: Glass-fiber reinforced polyamide
  • Material 2: Polypropylene;Velours PA
Product type

Cable mount

Features

+ expanding rivet

Fastening method

Rivets

Bundle Ø range

8 up to 35 mm

Bundle diameter (min.)

8 mm

Bundle Ø (max.)

35 mm

Material

Polyamide (fibreglass-reinforced)

Polypropylene

Velours

PA

Mounting Ø (min.)

5 mm

Mounting Ø (max.)

5 mm

Factory colour

Black

Content

1 pc(s)

Manufacturer part #

3011-574-180C

Width

26.1 mm

Height

16.1 mm

Length

209.1 mm

Type

KBS-SN 8-35 20

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3411419 Hebotec KBS-SN 8-35 20 Cable mount Rivets 3011-574-180C Bundle Ø range 8 up to 35 mm + expanding rivet Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3411419 Hebotec KBS-SN 8-35 20 Cable mount Rivets 3011-574-180C Bundle Ø range 8 up to 35 mm + expanding rivet Black 1 pc(s)

Description

HEBOFIX hook-and-loop fastening base for direct mounting with expanding rivet for M5 hole, clamping b. 8-35mm, equipped with 180mm Velcro FRT 20mm, according to UL94-V0

This text is machine translated.

More interesting products

(*All information is plus legal VAT)