• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hebotec SKD 5 11 - 16 Fastener Screw fixing 1022-325C Bundle Ø range 11 up to 16 mm 1 pc(s)

Product type
Fastener
Fastening method
Screw fixing
Bundle diameter (min.)
11 mm
Bundle Ø (max.)
16 mm
Material
Spring steel
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Multiple: 10
Total (€ 7.49 / piece)
€ 74.90
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hebotec 1022-325C Screen clamp

  • Fastener
  • Screw fixing
  • Bundle Ø range 11 up to 16 mm

Technical specifications

  • Component 1: Shield clamp
  • Mounting hole 1 M5
  • Length: 20.5 mm.
  • Width 12.8 mm
  • Height: 27.1 mm
  • Material 1: Galvanized spring steel
  • Min 11 mm shield diameter
  • Max. Diameter 16 mm
Product type

Fastener

Fastening method

Screw fixing

Bundle Ø range

11 up to 16 mm

Bundle diameter (min.)

11 mm

Bundle Ø (max.)

16 mm

Material

Spring steel

Content

1 pc(s)

Manufacturer part #

1022-325C

Width

12.8 mm

Height

27.1 mm

Length

20.5 mm

Type

SKD 5 11 - 16

Type A

Screws

Documents & Downloads

Datasheet

Datasheet 3411260 Hebotec SKD 5 11 - 16 Fastener Screw fixing 1022-325C Bundle Ø range 11 up to 16 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3411260 Hebotec SKD 5 11 - 16 Fastener Screw fixing 1022-325C Bundle Ø range 11 up to 16 mm 1 pc(s)

Description

Shield bracket for direct mounting, hole for M5, screen diameter 11-16mm

This text is machine translated.

More interesting products

(*All information is plus legal VAT)