• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hebotec SKDL 3 - 12 Fastener Screw fixing 1022-511C Bundle Ø range 3 up to 12 mm 1 pc(s)

Product type
Fastener
Fastening method
Screw fixing
Bundle diameter (min.)
3 mm
Bundle Ø (max.)
12 mm
Material
Spring steel
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Hebotec 1022-511C Screen clamp

  • Fastener
  • Screw fixing
  • Bundle Ø range 3 up to 12 mm

Technical specifications

  • Component 1: Shield clamp
  • Mounting hole 1 M4
  • Length: 20.4 mm
  • Width 12.8 mm
  • Height: 26.1 mm
  • Material 1: Galvanized spring steel
  • Min 3 mm shield diameter
  • Max. Diameter 12 mm
Product type

Fastener

Fastening method

Screw fixing

Bundle Ø range

3 up to 12 mm

Bundle diameter (min.)

3 mm

Bundle Ø (max.)

12 mm

Material

Spring steel

Content

1 pc(s)

Manufacturer part #

1022-511C

Width

12.8 mm

Height

26.1 mm

Length

20.4 mm

Type

SKDL 3 - 12

Type A

Screws

Documents & Downloads

Datasheet

Datasheet 3411264 Hebotec SKDL 3 - 12 Fastener Screw fixing 1022-511C Bundle Ø range 3 up to 12 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3411264 Hebotec SKDL 3 - 12 Fastener Screw fixing 1022-511C Bundle Ø range 3 up to 12 mm 1 pc(s)

Description

Screen clamp on direct mounting base with an open oblong hole for M4, shield diameter 3-12mm

This text is machine translated.

More interesting products

(*All information is plus legal VAT)