• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hebotec SKDL 7 - 18 Fastener Screw fixing 1022-512C Bundle Ø range 7 up to 18 mm 1 pc(s)

Product type
Fastener
Fastening method
Screw fixing
Bundle diameter (min.)
7 mm
Bundle Ø (max.)
18 mm
Material
Spring steel
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Hebotec 1022-512C Screen Clamp

  • Fastener
  • Screw fixing
  • Bundle Ø range 7 up to 18 mm

Technical specifications

  • Component 1: Shield clamp
  • Mounting hole 1 M4
  • Length: 20.4 mm
  • Width 15.1 mm
  • Height: 35.1 mm
  • Material 1: Galvanized spring steel
  • Min 7 mm shield diameter
  • Max. Diameter 18 mm
Product type

Fastener

Fastening method

Screw fixing

Bundle Ø range

7 up to 18 mm

Bundle diameter (min.)

7 mm

Bundle Ø (max.)

18 mm

Material

Spring steel

Content

1 pc(s)

Manufacturer part #

1022-512C

Width

15.1 mm

Height

35.1 mm

Length

20.4 mm

Type

SKDL 7 - 18

Type A

Screws

Documents & Downloads

Datasheet

Datasheet 3411265 Hebotec SKDL 7 - 18 Fastener Screw fixing 1022-512C Bundle Ø range 7 up to 18 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3411265 Hebotec SKDL 7 - 18 Fastener Screw fixing 1022-512C Bundle Ø range 7 up to 18 mm 1 pc(s)

Description

Screen clamp on direct mounting base with open oblong hole for M4, shield diameter 7-18mm

This text is machine translated.

More interesting products

(*All information is plus legal VAT)