• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hebotec SKDZ 4 3 - 12 C16 Fastener L-section rail 1037-011C Bundle Ø range 3 up to 12 mm 1 pc(s)

Product type
Fastener
Fastening method
L-section rail
Bundle diameter (min.)
3 mm
Bundle Ø (max.)
12 mm
Material
Spring steel
Steel (galvanized)
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hebotec 1037-011C screen clamp

  • Fastener
  • L-section rail
  • Bundle Ø range 3 up to 12 mm

Technical specifications

  • Component 1: Shield clamp
  • Component 2: Adapter
  • Length: 45.4 mm.
  • Width 20.4 mm
  • Height: 35 mm
  • Material 1: Galvanized spring steel
  • Material 2: Galvanized steel
  • Min 3 mm shield diameter
  • Max. Diameter 12 mm
Product type

Fastener

Fastening method

L-section rail

Bundle Ø range

3 up to 12 mm

Bundle diameter (min.)

3 mm

Bundle Ø (max.)

12 mm

Material

Spring steel

Steel (galvanized)

Content

1 pc(s)

Manufacturer part #

1037-011C

Width

20.4 mm

Height

35 mm

Length

45.4 mm

Type

SKDZ 4 3 - 12 C16

Documents & Downloads

Datasheet

Datasheet 3411523 Hebotec SKDZ 4 3 - 12 C16 Fastener L-section rail 1037-011C Bundle Ø range 3 up to 12 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3411523 Hebotec SKDZ 4 3 - 12 C16 Fastener L-section rail 1037-011C Bundle Ø range 3 up to 12 mm 1 pc(s)

Description

Shield bracket with mounting adapter for C-rail 16mm, with strain relief, hole for M4, screen diameter 3-12mm

This text is machine translated.

More interesting products

(*All information is plus legal VAT)