• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hebotec SKDZ 5 7 - 18 Fastener 1022-232C Bundle Ø range 7 up to 18 mm 1 pc(s)

Product type
Fastener
Bundle diameter (min.)
7 mm
Bundle Ø (max.)
18 mm
Material
Spring steel
Bundle Ø range
7 up to 18 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

24 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hebotec 1022-232C shield clip

  • Fastener
  • Bundle Ø range 7 up to 18 mm

Technical specifications

  • Component 1: Shield clamp
  • Mounting hole 1 M5
  • Length: 35.4 mm.
  • Width 15.1 mm
  • Height: 34.5 mm
  • Material 1: Galvanized spring steel
  • Min 7 mm shield diameter
  • Max. Diameter 18 mm
Product type

Fastener

Bundle Ø range

7 up to 18 mm

Bundle diameter (min.)

7 mm

Bundle Ø (max.)

18 mm

Material

Spring steel

Content

1 pc(s)

Manufacturer part #

1022-232C

Width

15.1 mm

Height

34.5 mm

Length

35.4 mm

Type

SKDZ 5 7 - 18

Type A

Screws

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3411247 Hebotec SKDZ 5 7 - 18 Fastener 1022-232C Bundle Ø range 7 up to 18 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3411247 Hebotec SKDZ 5 7 - 18 Fastener 1022-232C Bundle Ø range 7 up to 18 mm 1 pc(s)

Description

Shield bracket for direct mounting with strain relief, hole for M5, screen diameter 7-18mm

This text is machine translated.

More interesting products

(*All information is plus legal VAT)