• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hebotec SKH 8 - 11 Fastener Detachable 1030-004C Bundle Ø range 8 up to 11 mm self-locking 1 pc(s)

Product type
Fastener
Fastening method
Detachable
Bundle diameter (min.)
8 mm
Bundle Ø (max.)
11 mm
Material
Spring steel
Steel
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hebotec 1030-004C screen clamp

  • Fastener
  • Detachable
  • Bundle Ø range 8 up to 11 mm

Technical specifications

  • Component 1: Shield clamp
  • Component 2: Snap foot
  • Length: 50.9 mm.
  • Width 14.1 mm
  • Height: 25.4 mm
  • Material 1: Galvanized spring steel
  • Material 2: Nickel-plated steel
  • Min 8 mm shield diameter
  • Max. Diameter 11 mm
Product type

Fastener

Features

self-locking

Fastening method

Detachable

Bundle Ø range

8 up to 11 mm

Bundle diameter (min.)

8 mm

Bundle Ø (max.)

11 mm

Material

Spring steel

Steel

Content

1 pc(s)

Manufacturer part #

1030-004C

Width

14.1 mm

Height

25.4 mm

Length

50.9 mm

Type

SKH 8 - 11

Documents & Downloads

Datasheet

Datasheet 3411312 Hebotec SKH 8 - 11 Fastener Detachable 1030-004C Bundle Ø range 8 up to 11 mm self-locking 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3411312 Hebotec SKH 8 - 11 Fastener Detachable 1030-004C Bundle Ø range 8 up to 11 mm self-locking 1 pc(s)

Description

Screen clamp on snap foot for mounting on 35mm top hat rail, screen diameter 8-11mm

This text is machine translated.

More interesting products

(*All information is plus legal VAT)