• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heidemann 70291 Wireless door bell Complete set

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 62.99 / piece)
€ 62.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Radio-gong set HX Secure

  • Up to 100 m wireless range
  • Ideal for the maintenance area
  • Up to max. 95 dB (A)
  • Yellow symbol with three arrows and text 'HX Compatible'. Shows various electronic devices that are compatible with each other.

Technical specifications

Product type

Wireless door bell

Component

Complete set

100 m

Tunes

8

Volume

95 dBa

Factory colour

White

Red

Frequency

433 MHz

Coding option

Autodidactic

Dim
Transmitter dimensions

75 x 41 x 20 mm

Receiver size

180 x 127 x 46 mm

Operating voltage

Transmitter: 1 x 3 V battery CR2032, Receiver: 2 x 1.5 V baby-battery

Max. bell volume

95 dBa

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 611796 Heidemann 70291 Wireless door bell Complete set

User & Safety Instructions 611796 Heidemann 70291 Wireless door bell Complete set

Description

Radio-gong set or person call set extra loud for the hard of hearing or for areas with loud ambient noise. The transmitter has a range of max. 100 m and is fitted with a retaining strap for wearing it around the wrist. 8 melodies and 256 self-learning spectrum.

Scope of delivery

  • Transmitter including button cell CR2032, receiver and operating instructions.

Hints

Required 2 x 1.5 V Baby Batteries for the receiving operation.

What kind of Wireless doorbells, wireless door chimes are you looking for?