• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heidemann 70806 Wireless door chime Complete set incl. nameplate

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Radio-gong set HX brilliant

  • Pure white glossy receiver and transmitter, pure white
  • Belt clip with wall bracket
  • Waterproof transmitter IP55 with name plate and LED function light
  • Compatible / can be extended with all HX-devices

Technical specifications

Product type

Wireless door chime

Component

Complete set

Doorbell features

incl. nameplate

150 m

Tunes

8

Volume

84 dBa

Adjustable volume

fixed

Visual signalling

LED

Factory colour

Pure white

Frequency

433 MHz

Coding option

Autodidactic

Transmitter dimensions

29 x 81 x 18 mm

Receiver size

104 x 64 x 26 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1856404 Heidemann 70806 Wireless door chime Complete set incl. nameplate

User & Safety Instructions 1856404 Heidemann 70806 Wireless door chime Complete set incl. nameplate

Description

Radio gong-set with battery-powered receiver and belt clip. The jet water-protected transmitter can be fit in outdoor region and has a name plate. The range of approx. 150 m in free field. 8 melodies and 256 self-learning frequencies.

This text is machine translated.

Scope of delivery

  • 1 x 3 V CR2032 battery
  • Wireless transmitter
  • Radio receiver:
  • User manual

Hints

Receiver batteries not included (2 x 1.5 Volt LR6/AA), please order separately

What kind of Wireless doorbells, wireless door chimes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)