• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heidemann 70399 Converter

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Radio converter HX

  • Up to 100 m wireless range
  • Yellow symbol with three arrows and text 'HX Compatible'. Shows various electronic devices that are compatible with each other.

Technical specifications

Product type

Converter

100 m

Tunes

8

Factory colour

White

Frequency

433 MHz

Coding option

Autodidactic

Dim

(W x H x D) 35 x 85 x 20 mm

Width

35 mm

Height

85 mm

Depth

20 mm

Operating voltage

3 V batteries, type CR2032

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 620907 Heidemann 70399 Converter

User & Safety Instructions 620907 Heidemann 70399 Converter

Description

Radio extension transmitter to your existing wired doorbell system. The connection takes place via terminals in the housing. The device has 256 self-learning frequencies.

Scope of delivery

  • 3 V batteries, type CR2032

Hints

The quoted range refers to open space conditions, means no solid objects between transmitter and receiver. Any wall, ceiling or other structure between transmitter and receiver results in a decrease in range.

What kind of Wireless doorbells, wireless door chimes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)