• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heitronic 45059 Power strip (w/o switch) Black/yellow Child safety

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

27 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

6-way multiple socket OUTLET SALAMANDRA

  • With 1.5 m connection cable + plugWith increased protection against accidental contactSpring hinged lid

Technical specifications

Product type

Power strip (w/o switch)

Outlets

6

Cable length

1.5 m

Used at

Indoors

Outdoors

Light bulb features

Child safety

Surge protection for

Mains outlets

Power rating (max.)

3680 W

Mounting type

Wall

Factory colour

Black/yellow

Plug type

PG connector

Operating voltage

230 V

Length

475 mm

Width

75 mm

Height

55 mm

n.rel.

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2638132 Heitronic 45059 Power strip (w/o switch) Black/yellow Child safety

User & Safety Instructions

User & Safety Instructions 2638132 Heitronic 45059 Power strip (w/o switch) Black/yellow Child safety

Warranty Terms

Warranty Terms 2638132 Heitronic 45059 Power strip (w/o switch) Black/yellow Child safety

Description

Multiple socket SALAMANDRA 6-way black/yellow 1.5m connection cable and plug

This text is machine translated.

Features

  • Sockets turned 45° for angled plugsAlso suitable for use in France and BelgiumMounting holes for wall mountingFor indoor and outdoor use, IP44.

What kind of Outdoor Sockets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)