• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heitronic Alicante 500615 Wall light LED (monochrome) E-27 7 W Anthracite

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Wall lamp ALICANTE E27 LED max. 7W

  • Power= 7 W

Technical specifications

Product type

Wall light

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

E-27

Rating per bulb

7 W

7 W

Light features

Incl. LED attachment

Suspended

Suitable for wall mounting

Dimmable

Protection class

I

IP65

Factory colour

Anthracite

Material

Aluminium

Glass

Weight

2 kg

Dim

(W x H x D) 131 x 265 x 118 mm

n.rel.

Light bulb included

No

Width

131 mm

Height

265 mm

Depth

118 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2332310 Heitronic Alicante 500615 Wall light LED (monochrome) E-27 7 W Anthracite

Description

This product has a socket for E27 bulbs. 1 bulb can be inserted or screwed into the lamp. Whether an illuminant is screwed or inserted is due to the socket of the lamp and the corresponding socket of the illuminant. In order to make your decision easier, we offer you a suitable selection of bulbs on this page in the range of bulbs, or simply add this product to your shopping cart to get a suitable selection of bulbs.

The advantage of this technology is that in case of a defect you can simply insert a new, cost-effective illuminant without having to dismantle the complete lamp. In addition to the classic bulbs, you can also use dimmable bulbs or smart home bulbs, which you can control in a variety of ways. Likewise, you can often choose from a wide selection of lamp shapes and light colors.

The light bulb shapes range from functional to failed. Due to the size or shape of the lamp, it is sometimes necessary to use a certain type of light bulb. Often, however, you have a free hand and can choose from any of the different shapes you like. This is particularly advantageous if the illuminant is visible in the installed condition.

This text is machine translated.

Scope of delivery

  • Alicante
  • Fitting Material
  • User manual.

Hints

Can only be dimmed with suitable bulbs