• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heitronic Vigo 500644 Wall light 12 W Anthracite

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED wall lamp VIGO 2-flame 2x6W warm white

  • LED wall light made of high-quality aluminum 2x6W
  • With two 270° rotating spots and integrated ballast
  • Integrated ballast
  • Weather-resistant and impact-resistant
  • For indoor and outdoor use

Technical specifications

  • Impact strength: IK06
  • Current 600 mA
  • Rated service life 50000 h.
  • Switching cycles 30000
  • Transformer voltage secondary 14-24 V.
Product type

Wall light

Operating voltage

230 V

12 W

3000 K

Colour

Warm white

Total luminous flux

530 lm

PIR detection angle (horizontal)

90°

Light features

Incl. LED attachment

Suitable for wall mounting

Protection class

I

IP54

Factory colour

Anthracite

Material

Aluminium (die-cast)

Weight

0.86 kg

n.rel.

Light bulb included

Yes

Height

60 mm

Length

207 mm

Depth

110 mm

Radiation angle

90°

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2332329 Heitronic Vigo 500644 Wall light 12 W Anthracite

Description

For accent and general lighting in sales rooms, shop windows, restaurants, bars, hotels, corridors or corridors, living areas, bathrooms, and many other applications.

This text is machine translated.

Scope of delivery

  • VIGO
  • Fitting Material
  • User manual.