• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heitronic Estilo 500016 Wall light 8.5 W Black

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED wall light Estilo

  • Power= 8.5 W Total luminous flux= 210 lm Colour temperature= 3000 K Warm white

Technical specifications

  • Current 350 mA
  • 15000 switch cycle
  • Transformer power 7 W
  • Color rendering index 80 Ra
  • Equivalent value for light bulb 25 W.
  • Electrical power factor 0.50
  • Ignition time 0.5s
  • Color consistency in SDCM 6
Product type

Wall light

Operating voltage

230 V

No. of bulbs

18

8.5 W

3000 K

Colour

Warm white

Total luminous flux

210 lm

Light features

Incl. LED attachment

Suspended

Suitable for wall mounting

Swivel range (max.)

320°

Protection class

II

IP54

Factory colour

Black

Material

Aluminium

Plastic

Dim

(W x H x D) 160 x 54 x 168 mm

n.rel.

Light bulb included

Yes

Width

160 mm

Height

54 mm

Depth

168 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2332327 Heitronic Estilo 500016 Wall light 8.5 W Black

Description

LED wall light Estilo made of weather-proof powder-coated aluminum die-cast with matt light body made of real glass.

This text is machine translated.

Features

  • Housing made of aluminum die-cast powder-coated
  • Matte light emission surface made of glass
  • swiveling by 320°
  • Angle of radiation 117°
  • Life approx. 30000 h
  • Integrated LED ballast
  • for outdoor use

Scope of delivery

  • Estilo
  • Light Bulbs
  • Fitting Material
  • User manual.