• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heitronic Cabrera 500631 Wall light 10 W White

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED wall lamp Cabrera 10W warm white

  • Power= 10 W Total luminous flux= 880 lm Colour temperature= 3000 K Warm white

Technical specifications

  • Rated service life 50000 h.
  • 30000 Switch cycles
  • Color rendering index 80 Ra
  • Equivalent value to incandescent lamp 88 W.
  • Electrical power factor 0.95
  • Ignition time 0.5 s.
  • Color consumption in SDCM 5
  • Peak light intensity 610 cd
Product type

Wall light

Operating voltage

230 V

No. of bulbs

24

10 W

3000 K

Colour

Warm white

Total luminous flux

880 lm

PIR detection angle (horizontal)

160°

Light features

Incl. LED attachment

Suspended

Suitable for wall mounting

Protection class

I

IP65

Factory colour

White

Material

Glass

Weight

0.6 kg

Dim

(W x H x D) 140 x 140 x 64 mm

n.rel.

Light bulb included

Yes

Width

140 mm

Height

140 mm

Depth

64 mm

Radiation angle

160°

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2332311 Heitronic Cabrera 500631 Wall light 10 W White

Description

Use in accent and general lighting in private areas and professional applications, in restaurants, sales rooms, hotels, museums.

This text is machine translated.

Features

  • Housing made of aluminum die-cast
  • cover made of high-quality acrylic
  • 24 warm-white Seoul SMD LED, 880 lumen
  • Life approx. 50,000 h
  • Angle of radiation 160°
  • Integrated ballast
  • Shock resistance IK 10
  • for indoor and outdoor use

Scope of delivery

  • Cabrera
  • Light Bulbs
  • Fitting Material
  • User manual.