• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heitronic MECANO LED plinth lighting LED (monochrome) Built-in LED 9 W Warm white White

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Heitronic 26502 MECIANO chassis lamp LED 9W, warm white

  • Power= 9 W
  • Total luminous flux= 600 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

Product type

LED plinth lighting

Power supply (LOV)

mains-powered

Operating voltage

24 V DC

Bulb type

LED (monochrome)

Length

600 mm

Built-in LED

Width

30 mm

Rating per bulb

9 W

Height

9 mm

9 W

3000 K

Colour

Warm white

Total luminous flux

600 lm

Light features

Dimmable

Radiation angle

110°

Protection class

III

IP20

Factory colour

White

Material

Aluminium

Weight

0.212 kg

Dim

(L x W x H) 600 x 30 x 9 mm

n.rel.

Light bulb included

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2252223 Heitronic MECANO LED plinth lighting LED (monochrome) Built-in LED 9 W Warm white White

Description

MECANO, this is not just a cabinet luminaire for the kitchen. It is the sophisticated lighting system, which does not leave anything undesired both in the comfort and in the illumination. Even the darkest corners are illuminated optimally by seamless corner connections. It is also easy to install. In the extensive range you can find the right solution for every problem – without complicated assembly. The safe connection of lights is completely simple thanks to the sophisticated Push & Link solution. The provided direct connectors between the lamps provide even more secure hold. Just plug & link.

This text is machine translated.

Features

  • Heitronic 26502 MECIANO chassis lamp LED 9W, warm white

Scope of delivery

  • Heitronic 26502 MECIANO chassis lamp LED 9W, warm white

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 55.98*

What kind of Undercabinet Lighting are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)