• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELIOS PREISSER 172650660 172650660 Dial gauge + LCD 25 mm Reading: 0.001 mm

EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 589.00 / piece)
€ 589.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Protection class: IP42
Product type

Dial gauge

Features

+ LCD

Reading range (max.)

25 mm

Accuracy ±

0.005 mm

Reading

0.001 mm

Manufacturer's standards (no certificate)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1698465 HELIOS PREISSER 172650660 172650660 Dial gauge + LCD 25 mm Reading: 0.001 mm

Description

Features

  • Rotating reading field 280°
  • LCD-large display with 11mm hight digits
  • PRESET function
  • ABS function
  • Counting direction reversal and individual keyboard lock
  • Variable Data output Opto RS232 or USB, Digimatic
  • With built-in radio.
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 708.99*

What kind of Dial Gauges are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)