• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELIOS PREISSER Anschlagwinkel 300x200mm DIN875/I 0370107 Try square 300 x 200 mm 90 °

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

The stop angle

  • DIN 875

Technical specifications

Product type

Try square

Side A

300 mm

Side B

200 mm

Cross section

40 x 8 mm

Angle setting (max.)

90°

Accuracy

GG 1

Material

Special steel

Weight

1600 g

Manufacturer's standards (no certificate)

DIN standard

DIN 875

Type

Anschlagwinkel 300x200mm DIN875/I

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1379240 HELIOS PREISSER Anschlagwinkel 300x200mm DIN875/I 0370107 Try square 300 x 200 mm 90 °

Description

For Angle tests in production and workshop.

Features

  • With stop.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)