• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELIOS PREISSER DIGI-MET 1220 417-ISO Digital caliper Calibrated to (ISO standards) 150 mm

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DIGI-MET® Pocket Calliper Gauge IP 67

  • QuickLock keypad lock
  • quick start function
  • calibrated ex-factory with test certificate.

Technical specifications

  • Depth square
Product type

Digital caliper

Reading range (max.)

150 mm

Reading

0.01 mm

Accuracy

After DIN 862

Length

150 mm

DIN standard

DIN 862

Material

Steel

Material properties

rust-proof

Weight

600 g

Calibration service

Calibration according to VDI/VDE/DGQ directive2618 blade 9.1

ISO standards

Type

DIGI-MET

Material (details)

Stainless steel

Type

Without data output

Reading (details)

0,01 mm (0,0005 inch)

Documents & Downloads

Datasheet

Datasheet 1241052 HELIOS PREISSER DIGI-MET 1220 417-ISO Digital caliper Calibrated to (ISO standards) 150 mm

User & Safety Instructions

User & Safety Instructions 1241052 HELIOS PREISSER DIGI-MET 1220 417-ISO Digital caliper Calibrated to (ISO standards) 150 mm

Information

Information 1241052 HELIOS PREISSER DIGI-MET 1220 417-ISO Digital caliper Calibrated to (ISO standards) 150 mm

Description

Features

  • LCD-display 7.5 mm
  • Locking screw
  • With cross tips
  • 4-way measurement
  • Without data output
  • Angular depth gauge
  • Switch between mm and inch
  • Quick start function: automatic activation by motion without losing the zero point as well as automatic shut-off after 7 min
  • Zero setting at any point
  • Calibrated ex-factory free of cost with test certificate
  • Quick Lock function: Key Lock to prevent accidental setting to zero point.

Hints

Please note the scope of calibration the under "Downloads" stored pattern calibration certificate.
Your right to cancel does not apply to this product. This text is machine translated.

What kind of Calipers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.