• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELIOS PREISSER DIGI-MET 1220 519-ISO Digital caliper Calibrated to (ISO standards) 200 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 255.00 / piece)
€ 255.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DIGI-MET® Pocket Calliper Gauge IP 67

  • QuickLock keypad lock
  • quick start function

Technical specifications

  • Depth square
Product type

Digital caliper

Reading range (max.)

200 mm

Reading

0.01 mm

Accuracy

After DIN 862

Length

200 mm

DIN standard

DIN 862

Material

Steel

Material properties

rust-proof

Weight

670 g

Calibration service

Calibration according to VDI/VDE/DGQ directive2618 blade 9.1

ISO standards

Type

DIGI-MET

Material (details)

Stainless steel

Type

With data output

Reading (details)

0,01 mm (0,0005 inch)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1241055 HELIOS PREISSER DIGI-MET 1220 519-ISO Digital caliper Calibrated to (ISO standards) 200 mm

Information

Information 1241055 HELIOS PREISSER DIGI-MET 1220 519-ISO Digital caliper Calibrated to (ISO standards) 200 mm

Description

Features

  • LCD-display 7.5 mm
  • Locking screw
  • With cross tips
  • 4-way measurement
  • Angular depth gauge
  • DATA VARIABLE: variable data output RS 232, Digimatic, USB
  • Switch between mm and inch
  • Quick Lock function: Key Lock to prevent accidental setting to zero point
  • Zero setting at any point
  • QuickStart Function: automatic power on by moving the slider without losing the zero point. Automatic power off after 7 minutes.

Hints

Please note the scope of calibration the under "Downloads" stored pattern calibration certificate.
Your right to cancel does not apply to this product. This text is machine translated.

What kind of Calipers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.