• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELIOS PREISSER Digital caliper Calibrated to (SCS-accredited certification body) IP67

Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Digital caliper

Reading

0.01 mm

IP67

Power supply (details)

Battery 3V Lithium. CR 2032

DIN standard

DIN 862

Material

Steel

Material properties

rust-proof

SCS-accredited certification body

Description

Features

  • stainless steel
  • DIN 862
  • Locking screw 4-way Measurement
  • Cross tips
  • with square depth gauge
  • On/off switch
  • QuickStart electronics
  • QuickLock function
  • Zero point setting possible at any point
  • mm/inch switching
  • PRESET function (measured value preset)
  • Measuring system insensitive to coolant and dust
  • Protection class IP67
  • LCD display 11 mm.
  • This text is machine translated.

Scope of delivery

  • Case
  • Incl. Battery CR 2032

What kind of Calipers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.