• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELIOS PREISSER Duo Fix 0190 501-D Pocket caliper Calibrated to (DAkkS standards) 150 mm

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bag calliper gauge Duo Fix

  • In imitation leather pouch
  • . DIN 862
  • torque detector and adjustment screw

Technical specifications

  • With torque detector and adjustment screw
Product type

Pocket caliper

Reading range (max.)

150 mm

Accuracy

Complies with DIN 862

DIN standard

DIN 862

Material

Steel

Material properties

rust-proof

matt chrome plating

Weight

140 g

Calibration service

Calibration according DKD-R 4-3 sheets 9.1

DAkkS standards

Type

Duo Fix

Type

0190 501

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1243651 HELIOS PREISSER Duo Fix 0190 501-D Pocket caliper Calibrated to (DAkkS standards) 150 mm

Information

Information 1243651 HELIOS PREISSER Duo Fix 0190 501-D Pocket caliper Calibrated to (DAkkS standards) 150 mm

Information 1243651 HELIOS PREISSER Duo Fix 0190 501-D Pocket caliper Calibrated to (DAkkS standards) 150 mm

Description

3 different types available:

Features

  • Rust-free stainless steel
  • Reading parts matt chrome-plated
  • DIN 862
  • Torque determination and fixing screw = DUO-FIX ®
  • With cross tips
  • Main division lowered
  • 4-way measurement
  • With thread table
  • Rectangular depth gauge.

Scope of delivery

  • Artificial leather case.

Hints

Please note the scope of calibration the under "Downloads" stored pattern calibration certificate.
Your right to cancel does not apply to this product. This text is machine translated.

What kind of Calipers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.