• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELIOS PREISSER DIN 862 0185 501 Pocket caliper 150 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pocket calliper gauge with instant lock

  • In artificial leather case
  • Measurement range 150 mm
  • With torque sensor
  • 'Calibration available', symbol on a monitor showing plus and minus signs indicating the availability of calibrated devices.

Technical specifications

  • With locking screw
Product type

Pocket caliper

Reading range (max.)

150 mm

Reading

0.05 mm

Accuracy

Complies with DIN 862

Scale length (max.)

40 mm

Length

40 mm

DIN standard

DIN 862

Material

Steel

Material properties

rust-proof

matt chrome plating

Weight

140 g

Manufacturer's standards (no certificate)

Type

DIN 862

Type

0185 501

Reading (details)

0.05 mm

Reading range

150 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 826323 HELIOS PREISSER DIN 862 0185 501 Pocket caliper 150 mm

Description

3 different types available:

Features

  • Stainless steel
  • Readout parts matt chrome-plated
  • DIN 862
  • Torque determination
  • With cross tips
  • Main division is deeper
  • 4-way Measurement
  • With thread table
  • Rectangular depth gauge.

Scope of delivery

  • Artificial leather case.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 40.78*

What kind of Calipers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)