• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELIOS PREISSER Zimmermannswinkel 800x320mm ohne Anreißlöcher 0396445 Carpenter's square 800 x 320 mm 90 °

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Carpenter's square

  • Chrome-plated

Technical specifications

Product type

Carpenter's square

Side A

800 mm

Side B

320 mm

Cross section

35 x 1.75 mm

Angle setting (max.)

90°

Material

Spring steel

Material properties

zinc plated

Weight

520 g

Manufacturer's standards (no certificate)

Type

Zimmermannswinkel 800x320mm ohne Anreißlöcher

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1379318 HELIOS PREISSER Zimmermannswinkel 800x320mm ohne Anreißlöcher 0396445 Carpenter's square 800 x 320 mm 90 °

Description

For Angle tests in the workshop and in timber construction.

Features

  • Without Anreisslocher.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)