• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heller 22606 6 HSS Step drill bit Total length 75 mm Cylinder shank 1 pc(s)

1/3
Product type
Step drill bit
Content
1 pc(s)
Material
HSS
Material suitability
Metal
Plastic
Tool holder
Cylinder shank
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

69 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Step drill bit

Content

1 pc(s)

Material

HSS

Material suitability

Metal

Plastic

Tool holder

Cylinder shank

Shank Ø

8 mm

Total length

75 mm

Weight

60.1 g

Drill hole diameter

4 - 20 mm

Documents & Downloads

Datasheet

Datasheet 803838 Heller 22606 6 HSS Step drill bit Total length 75 mm Cylinder shank 1 pc(s)

User & Safety Instructions

User & Safety Instructions 803838 Heller 22606 6 HSS Step drill bit Total length 75 mm Cylinder shank 1 pc(s)

Description

Features

  • Precision tool for the professional
  • Ideal for drilling holes in cable channels and in switch cabinet construction
  • Diameter division in the drill
  • Extremely long life.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 62.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)