Number
Total (€ 24.99 / piece)
€ 24.99
incl. VAT
Only 2 Piece(s) available
Technical specifications
- Product type
Wood twist drill bit
- Drill hole Ø
20 mm
- Material
Chromium vanadium steel
- Material suitability
Wood
- Tool holder
Cylinder shank
- Shank Ø
9.5 mm
- Content
1 pc(s)
- Working length
200 mm
- Total length
250 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 801758 Heller 23361 3 Wood twist drill bit 20 mm Total length 250 mm Cylinder shank 1 pc(s)
User & Safety Instructions
User & Safety Instructions 801758 Heller 23361 3 Wood twist drill bit 20 mm Total length 250 mm Cylinder shank 1 pc(s)
Description
Features
- Accurate drilling and clean holes thanks to ground center point and two spurs
- Extra robust thanks to wear-resistant steel
- Fast advance and chip removal in hardwood and softwood
- Also for use in cordless drills.
Hints
This text is machine translated.