• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heller 26258 Carbide metal Hammer drill bit 5.5 mm Total length 410 mm SDS-Plus 1 pc(s)

Product type
Hammer drill bit
Drill hole Ø
5.5 mm
Material
Carbide metal
Material suitability
Concrete
Masonry
Working length
100 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Hammer drill bit

Drill hole Ø

5.5 mm

Material

Carbide metal

Material properties

carbide-tipped

Material suitability

Concrete

Masonry

Working length

100 mm

Content

1 pc(s)

Total length

410 mm

Tool holder

SDS-Plus

Drill features

Twin tip

Length

410 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2454847 Heller 26258 Carbide metal Hammer drill bit 5.5 mm Total length 410 mm SDS-Plus 1 pc(s)

Description

The most successful Heller hammer drill ever! The Bionic Pro SDS-plus two-cutter is extremely robust and very powerful. The patented carbide drill head ensures high service life and, in combination with the optimized carbide cutting edge, ensures particularly fast drilling progress - even in armouring. Another plus point is the Twinmax 3D spiral, which transports the drill flour very efficiently and minimizes dust deflections.

This text is machine translated.