• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heller 4Power SDS-Plus Hammerbohrer 29856 Carbide metal Hammer drill bit 10 mm Total length 210 mm SDS-Plus 11 pc(s)

1/3
Product type
Hammer drill bit
Drill hole Ø
10 mm
Material
Carbide metal
Material suitability
Concrete
Stone
Working length
150 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Tip angle 15°
Product type

Hammer drill bit

Drill hole Ø

10 mm

Material

Carbide metal

Material properties

carbide-tipped

Material suitability

Concrete

Stone

Working length

150 mm

Content

11 pc(s)

Total length

210 mm

Tool holder

SDS-Plus

Shank Ø

10 mm

Drill features

Twin tip

Length

210 mm

Documents & Downloads

Datasheet

Datasheet 2611790 Heller 4Power SDS-Plus Hammerbohrer 29856 Carbide metal Hammer drill bit 10 mm Total length 210 mm SDS-Plus 11 pc(s)

User & Safety Instructions

User & Safety Instructions 2611790 Heller 4Power SDS-Plus Hammerbohrer 29856 Carbide metal Hammer drill bit 10 mm Total length 210 mm SDS-Plus 11 pc(s)

Description

The best four-cutter from Heller! The Profi-4Power with SDS-plus mounting is equipped with 4 hard metal cutting and thus enables fast and reliable drilling in concrete and armouring. The robust cutting edges and the recessed carbide head make the 4Power very resistant, so that a powerful drilling progress is achieved even when drilling in armor.

This text is machine translated.

Features

  • 10 x 150X210 mm