• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heller Bionic Pro SDS-Plus Hammerbohrer 26257 Carbide metal Hammer drill bit 5 mm Total length 410 mm SDS-Plus 1 pc(s)

1/3
Product type
Hammer drill bit
Drill hole Ø
5 mm
Material
Carbide metal
Material suitability
Concrete
Stone
Working length
100 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Tip angle 170°
Product type

Hammer drill bit

Drill hole Ø

5 mm

Material

Carbide metal

Material properties

carbide-tipped

Material suitability

Concrete

Stone

Working length

100 mm

Content

1 pc(s)

Total length

410 mm

Tool holder

SDS-Plus

Shank Ø

10 mm

Drill features

Twin tip

Length

410 mm

Documents & Downloads

Datasheet

Datasheet 2454917 Heller Bionic Pro SDS-Plus Hammerbohrer 26257 Carbide metal Hammer drill bit 5 mm Total length 410 mm SDS-Plus 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2454917 Heller Bionic Pro SDS-Plus Hammerbohrer 26257 Carbide metal Hammer drill bit 5 mm Total length 410 mm SDS-Plus 1 pc(s)

Description

The most successful Heller hammer drill ever! The Bionic Pro SDS-plus two-cutter is extremely robust and very powerful. The patented carbide drill head ensures high service life and, in combination with the optimized carbide cutting edge, ensures particularly fast drilling progress - even in armouring. Another plus point is the Twinmax 3D spiral, which transports the drill flour very efficiently and minimizes dust deflections.

This text is machine translated.

Features

  • 5 x 100X410 mm