
Number
Total (€ 28.99 / piece)
€ 28.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Hammer drill bit
- Drill hole Ø
18 mm
- Material
Carbide metal
- Material suitability
Masonry
Stone
Concrete
- Working length
400 mm
- Content
1 pc(s)
- Total length
450 mm
- Tool holder
SDS-Plus
- Weight
438.2 g
- Length
450 mm
- (Ø)
18 mm
- Height
36 mm
- Width
36 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 803169 Heller Bionic 16709 3 Carbide metal Hammer drill bit 18 mm Total length 450 mm SDS-Plus 1 pc(s)
User & Safety Instructions
User & Safety Instructions 803169 Heller Bionic 16709 3 Carbide metal Hammer drill bit 18 mm Total length 450 mm SDS-Plus 1 pc(s)
Description
Features
- Long life and low fracture probability, even in Reinforcing results by highly effective hard-jet-technology
- Hard metal cutting with bissigem tooth profile for the effective zermahlung of the drill material
- High drilling speed thanks to wide Twinmax spiral
- Vibration optimized drilling behavior protects the user
- Certified by the Wall Drill Testing Association (PGM) on the requirements of the German Institute for Building Technology (DIBt.
Hints
This text is machine translated.























