
Number
Total (€ 4.79 / piece)
€ 4.79
incl. VAT
14-day return policy included
Technical specifications
- Product type
Hammer drill bit
- Drill hole Ø
6.5 mm
- Material
Carbide metal
- Material suitability
Masonry
Stone
Concrete
- Working length
50 mm
- Content
1 pc(s)
- Total length
110 mm
- Tool holder
SDS-Plus
- Weight
40 g
- Length
110 mm
- (Ø)
6.5 mm
- Height
36 mm
- Width
36 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 803089 Heller Bionic 18308 6 Carbide metal Hammer drill bit 6.5 mm Total length 110 mm SDS-Plus 1 pc(s)
User & Safety Instructions
User & Safety Instructions 803089 Heller Bionic 18308 6 Carbide metal Hammer drill bit 6.5 mm Total length 110 mm SDS-Plus 1 pc(s)
Description
Features
- Long life and low fracture probability, even in Reinforcing results by highly effective hard-jet-technology
- Hard metal cutting with bissigem tooth profile for the effective zermahlung of the drill material
- High drilling speed thanks to wide Twinmax spiral
- Vibration optimized drilling behavior protects the user
- Certified by the Wall Drill Testing Association (PGM) on the requirements of the German Institute for Building Technology (DIBt.
Hints
This text is machine translated.























