
Number
Total (€ 27.99 / piece)
€ 27.99
incl. VAT
Only 9 Piece(s) available
Highlights & Details
Bionic® SDS-plus Hammer driller
- Bionic ® cutting profile
- From Ø 12 mm with BPC-cutting for increased material removal service
Technical specifications
- Product type
Hammer drill bit
- Drill hole Ø
6 mm
- Material
Carbide metal
- Material suitability
Masonry
Stone
Concrete
- Working length
550 mm
- Content
1 pc(s)
- Total length
600 mm
- Tool holder
SDS-Plus
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1373646 Heller Bionic 28485 1 Carbide metal Hammer drill bit 6 mm Total length 600 mm SDS-Plus 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1373646 Heller Bionic 28485 1 Carbide metal Hammer drill bit 6 mm Total length 600 mm SDS-Plus 1 pc(s)
Description
Bionic- Schneide mit bissigem Zahnprofil und seitlichen Mahlzonen für schnellen Bohrfortschritt. Twinmax spiral for optimal drill dust lab transportation, quieter running and drills optimal shock energy throughout. Low fracture probability in Reinforcing results by HST-hardened surface. Long life. Certified by the Wall Drill Testing Association (PGM) on the requirements of the German Institute for Building Technology (DIBt. Application area: concrete, masonry, natural stone, tile, marble and clinker.
























