• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heller EnDuro Trijet 28182 9 Carbide metal Hammer drill bit 13 mm Total length 540 mm SDS-Max 1 pc(s)

1/3
Product type
Hammer drill bit
Drill hole Ø
13 mm
Material
Carbide metal
Material suitability
Concrete
Working length
400 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

Product type

Hammer drill bit

Drill hole Ø

13 mm

Material

Carbide metal

Material properties

carbide-tipped

Material suitability

Concrete

Working length

400 mm

Content

1 pc(s)

Total length

540 mm

Tool holder

SDS-Max

Shank Ø

18 mm

Drill features

Twin tip

Length

540 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1373598 Heller EnDuro Trijet 28182 9 Carbide metal Hammer drill bit 13 mm Total length 540 mm SDS-Max 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1373598 Heller EnDuro Trijet 28182 9 Carbide metal Hammer drill bit 13 mm Total length 540 mm SDS-Max 1 pc(s)

Description

Because of its 3 curved hard metal cut, the trijet exceptional services. Both the life at concrete holes as well as the stability in reinforcing results are incomparable.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)