• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heller EnDuro Trijet 28186 7 Carbide metal Hammer drill bit 15 mm Total length 340 mm SDS-Max 1 pc(s)

1/3
Product type
Hammer drill bit
Drill hole Ø
15 mm
Material
Carbide metal
Material suitability
Concrete
Working length
200 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 91.99 / piece)
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

Product type

Hammer drill bit

Drill hole Ø

15 mm

Material

Carbide metal

Material suitability

Concrete

Working length

200 mm

Content

1 pc(s)

Total length

340 mm

Tool holder

SDS-Max

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1373602 Heller EnDuro Trijet 28186 7 Carbide metal Hammer drill bit 15 mm Total length 340 mm SDS-Max 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1373602 Heller EnDuro Trijet 28186 7 Carbide metal Hammer drill bit 15 mm Total length 340 mm SDS-Max 1 pc(s)

Description

Because of its 3 curved hard metal cut, the trijet exceptional services. Both the life at concrete holes as well as the stability in reinforcing results are incomparable.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)