• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heller QuickBit Allmat 26265 1 Multi-purpose drill bit 6 mm Total length 101 mm Hex shank 1 pc(s)

1/3
Product type
Multi-purpose drill bit
Drill hole Ø
6 mm
Material suitability
Clinker
Foamed concrete
Flintlime brick
Concrete
Masonry
Natural stone
Working length
60 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

64 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Multi-purpose drill bit

Drill hole Ø

6 mm

Material suitability

Clinker

Foamed concrete

Flintlime brick

Concrete

Masonry

Natural stone

Working length

60 mm

Content

1 pc(s)

Total length

101 mm

Tool holder

Hex shank

Weight

17 g

Length

23 mm

Height

100 mm

Width

100 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 803615 Heller QuickBit Allmat 26265 1 Multi-purpose drill bit 6 mm Total length 101 mm Hex shank 1 pc(s)

User & Safety Instructions

User & Safety Instructions 803615 Heller QuickBit Allmat 26265 1 Multi-purpose drill bit 6 mm Total length 101 mm Hex shank 1 pc(s)

Description

Features

  • The ideal universal drill for a multiplicity at construction of used materials
  • Light tapping also on smooth, hard surfaces thanks to special polished finish of the cut
  • Bright QuickBIT ® products: optimally matched to the use in battery operated machines
  • Super-fast change between drills and bits
  • 1/4" hex shank prevents a slipping of the drill in the drill chuck.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)