
Number
Total (€ 24.99 / piece)
€ 24.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Hammer drill bit
- Drill hole Ø
8 mm
- Material
Carbide metal
- Material suitability
Masonry
Stone
Concrete
- Working length
250 mm
- Content
1 pc(s)
- Total length
310 mm
- Tool holder
SDS-Plus
- Weight
101.6 g
- Length
310 mm
- (Ø)
8 mm
- Height
8 mm
- Width
8 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 803370 Heller TriJet 26757 1 Carbide metal Hammer drill bit 8 mm Total length 310 mm SDS-Plus 1 pc(s)
User & Safety Instructions
User & Safety Instructions 803370 Heller TriJet 26757 1 Carbide metal Hammer drill bit 8 mm Total length 310 mm SDS-Plus 1 pc(s)
Description
TriJet SDS-Plus hammer drill with blade cutter with 3 wings for gives increased effeciency during material removal. Highest life span due to extremely wear-resistant Hartmetalllierung.
Features
- Hammer drilling in new Dimension: Powerful, fast & permanently
- Blade cutter with 3 wings for gives increased effeciency during material
- Strong power transmission during drilling by wave forming head design
- Highest life span due to extremely continulusly sealing One-phase hard metal
- Stable head geometry by left hard metal head - hält selbst Armierungstreffern stand
- Extremely fast fine drill conveying due to broader spiral form without deflagration
- Vibration optimized triple-Wendel
- Duratec-hardening procedure by means of high temperature-soldering and baeming technology
- Certified by the Wall Drill Testing Association (PGM) on the requirements of the German Institute for Building Technology (DIBt.
Hints
This text is machine translated.























